Part Details for 145583 by Brady Worldwide Inc
Overview of 145583 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8363
|
Newark | Transparent Gate Valve Lockout - 5"-6.5"/Each |Brady 145583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$26.9900 | Buy Now |
DISTI #
2267-145583-ND
|
DigiKey | TRANSPARENT GATE VALVE LOCKOUT - Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.9200 / $26.9900 | Buy Now |