Part Details for 1455B1002 by Hammond Manufacturing
Overview of 1455B1002 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455B1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1119-ND
|
DigiKey | BOX ALUM NATURAL 3.98"L X 2.82"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$8.1931 / $11.3400 | Buy Now |
DISTI #
546-1455B1002
|
Mouser Electronics | Enclosures, Boxes, & Cases 4x2.9x.75"Extruded wPlasticEnds Clear RoHS: Compliant | 120 |
|
$8.6600 / $11.3300 | Buy Now |
DISTI #
70164842
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,3.94x2.82x0.75In,1455Series | Hammond Manufacturing 1455B1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8700 / $12.9200 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 141 Factory Stock |
|
$8.0000 / $41.6000 | Buy Now |
DISTI #
HM-1455B1002
|
TME | Enclosure: with panel, 1455, X: 72mm, Y: 100mm, Z: 19mm, aluminium Min Qty: 1 | 27 |
|
$7.3700 / $9.4700 | Buy Now |
|
Master Electronics | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 141 Factory Stock |
|
$8.0000 / $41.6000 | Buy Now |
Part Details for 1455B1002
1455B1002 CAD Models
1455B1002 Part Data Attributes
|
1455B1002
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455B1002
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |