Part Details for 1455B1002BK by Hammond Manufacturing
Overview of 1455B1002BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455B1002BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1713-ND
|
DigiKey | BOX ALUM BLACK 3.98"L X 2.82"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$9.6243 / $13.3300 | Buy Now |
DISTI #
546-1455B1002BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 3.94x2.82x.75" Black RoHS: Compliant | 36 |
|
$9.8400 / $12.5800 | Buy Now |
DISTI #
70164843
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,3.94x2.82x0.75 In,1455 Series | Hammond Manufacturing 1455B1002BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7600 / $14.4800 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 228 Factory Stock |
|
$9.4000 / $48.8700 | Buy Now |
DISTI #
HM-1455B1002BK
|
TME | Enclosure: with panel, 1455, X: 72mm, Y: 100mm, Z: 19mm, aluminium Min Qty: 1 | 4 |
|
$8.6800 / $11.1600 | Buy Now |
|
Master Electronics | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 228 Factory Stock |
|
$9.4000 / $48.8700 | Buy Now |