Part Details for 1455B1202BK by Hammond Manufacturing
Overview of 1455B1202BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455B1202BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1714-ND
|
DigiKey | BOX ALUM BLACK 4.76"L X 2.82"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$10.4509 / $14.1400 | Buy Now |
DISTI #
546-1455B1202BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 4.72x2.82x.75" Black RoHS: Compliant | 0 |
|
$10.4400 / $13.3500 | Order Now |
DISTI #
70164845
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,4.72x2.82x0.75 In,1455 Series | Hammond Manufacturing 1455B1202BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7600 / $14.4900 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 23 Factory Stock |
|
$9.9700 / $51.8700 | Buy Now |
DISTI #
HM-1455B1202BK
|
TME | Enclosure: with panel, 1455, X: 72mm, Y: 120mm, Z: 19mm, aluminium Min Qty: 1 | 2 |
|
$9.1700 / $11.7900 | Buy Now |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 14 |
|
$9.7300 / $11.1100 | Buy Now |
|
Master Electronics | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 23 Factory Stock |
|
$9.9700 / $51.8700 | Buy Now |
Part Details for 1455B1202BK
1455B1202BK CAD Models
1455B1202BK Part Data Attributes
|
1455B1202BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455B1202BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |