-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1264-ND
|
DigiKey | BOX ALUM BLACK 3.19"L X 2.82"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$9.0728 / $12.5600 | Buy Now |
DISTI #
546-1455B802BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 3.15x2.82x.75" Black RoHS: Compliant | 250 |
|
$9.2800 / $11.8000 | Buy Now |
DISTI #
70164847
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,3.15x2.82x0.75 In,1455 Series | Hammond Manufacturing 1455B802BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $14.3000 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 175 Factory Stock |
|
$8.8600 / $46.0700 | Buy Now |
DISTI #
HM-1455B802BK
|
TME | Enclosure: with panel, 1455, X: 71mm, Y: 80mm, Z: 19mm, aluminium Min Qty: 1 | 0 |
|
$8.2400 / $10.5900 | RFQ |
|
Powell Electronics | black extruded aluminum enc Min Qty: 1 | 105 |
|
$8.6400 / $9.8700 | Buy Now |
|
Master Electronics | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 175 Factory Stock |
|
$8.8600 / $46.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy