Part Details for 1455C1202BK by Hammond Manufacturing
Overview of 1455C1202BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455C1202BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9883
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:23.11Mm, External Width - Metric:54Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1455C1202BK (Alternate Part Number: 623980238272 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$11.9800 / $15.6700 | Buy Now |
DISTI #
39K1182
|
Newark | Enclosure, 1455 Series, Extruded With Plastic End Panels, Instrument, 23 Mm, 54 Mm, 120 Mm Rohs Compliant: Yes |Hammond 1455C1202BK (Alternate Part Number: 623980238272 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $15.6700 | Buy Now |
DISTI #
HM1716-ND
|
DigiKey | BOX ALUM BLACK 4.72"L X 2.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$11.5266 / $15.0900 | Buy Now |
DISTI #
546-1455C1202BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 4.72x2.13x.91" Black RoHS: Compliant | 0 |
|
$11.5200 / $15.0700 | Order Now |
DISTI #
70166727
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,4.72x2.125x0.91 In,1455Series | Hammond Manufacturing 1455C1202BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6600 / $15.4100 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant | 37 Factory Stock |
|
$10.6400 / $55.3300 | Buy Now |
DISTI #
HM-1455C1202BK
|
TME | Enclosure: with panel, 1455, X: 54mm, Y: 120mm, Z: 23mm, aluminium Min Qty: 1 | 0 |
|
$8.7400 / $11.2300 | RFQ |
|
Powell Electronics | black extruded aluminum en Min Qty: 1 | 22 |
|
$10.3800 / $11.8600 | Buy Now |
DISTI #
9287914
|
element14 Asia-Pacific | BOX, BLACK, PLASTIC END PLATE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.4365 | Buy Now |
DISTI #
9287914
|
Farnell | BOX, BLACK, PLASTIC END PLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$12.4879 / $16.3458 | Buy Now |