There are no models available for this part yet.
Overview of 1455C802 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455C802 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C9886
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:23.11Mm, External Width - Metric:54Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455C802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 749 |
|
$10.9000 / $14.2700 | Buy Now | |
DISTI #
19J3169
|
Newark | Enclosure, 1455 Series, Extruded With Plastic End Panels, Pcb Box, 26.17 Mm, 57.13 Mm, 80 Mm Rohs Compliant: Yes |Hammond 1455C802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $14.2700 | Buy Now | |
DISTI #
HM970-ND
|
DigiKey | BOX ALUM NATURAL 3.15"L X 2.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
129 In Stock |
|
$9.9131 / $13.7300 | Buy Now | |
DISTI #
546-1455C802
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.2x2.2x.91"Extruded wPlasticEnds Clear RoHS: Compliant | 143 |
|
$10.2800 / $13.7200 | Buy Now | |
DISTI #
70166711
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Natural, 3.15x2.125x0.91In, 1455Series | Hammond Manufacturing 1455C802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8400 / $13.8600 | RFQ | |
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 749 Factory Stock |
|
$10.0400 / $13.2900 | Buy Now | ||
DISTI #
HM-1455C802
|
TME | Enclosure: with panel, 1455, X: 54mm, Y: 80mm, Z: 23mm, aluminium Min Qty: 1 | 126 |
|
$7.5800 / $9.7500 | Buy Now | |
Powell Electronics | 80 X 54 X 23MM EXTRUDED ENCL Min Qty: 1 | 494 |
|
$9.9300 / $11.6200 | Buy Now | ||
Master Electronics | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 749 Factory Stock |
|
$10.0400 / $13.2900 | Buy Now |
CAD Models for 1455C802 by Hammond Manufacturing
Part Data Attributes for 1455C802 by Hammond Manufacturing
1455C802
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1455C802Hammond ManufacturingVS
-