Part Details for 1455D801BU by Hammond Manufacturing
Overview of 1455D801BU by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455D801BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3883
|
Newark | Enclosure, Handheld, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:25.15Mm, External Width - Metric:42.5Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1455D801BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$13.1200 / $13.8500 | Buy Now |
DISTI #
12X8867
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Handheld, 23 Mm, 42.5 Mm, 80 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455D801BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $13.8500 | Buy Now |
DISTI #
3937-1455D801BU-ND
|
DigiKey | BOX ALUM BLUE 3.15"L X 1.67"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$23.0910 / $27.0000 | Buy Now |
DISTI #
HM2884-ND
|
DigiKey | BOX ALUM BLUE 3.15"L X 1.67"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$9.8125 / $15.8000 | Buy Now |
DISTI #
546-1455D801BU
|
Mouser Electronics | Enclosures, Boxes, & Cases Metal End Panel/Blue 3.15 x 0.99 x 1.76" RoHS: Compliant | 4 |
|
$11.5800 / $12.7700 | Buy Now |
DISTI #
70313841
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue,6.299x4.921x2.028 In,1455Series | Hammond Manufacturing 1455D801BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8500 / $16.6800 | RFQ |
|
Onlinecomponents.com | blue extruded aluminum enclosure with metal end panels RoHS: Compliant | 45 Factory Stock |
|
$12.8300 / $16.9900 | Buy Now |
|
Powell Electronics | BLUE 80 x 42 x 23mm ALUM ENCL Min Qty: 1 | 30 |
|
$12.7000 / $14.8500 | Buy Now |