There are no models available for this part yet.
Overview of 1455DPLBK-10 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1455DPLBK-10 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W3672
|
Newark | Closed Bezel, Plastic, Black, Accessory Type:Bezel, For Use With:1455D Size Enclosures, Product Range:1455 Series, Plate Color:Black, Plate Material:Plastic Rohs Compliant: Yes |Hammond 1455DPLBK-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.7000 / $12.5900 | Buy Now | |
DISTI #
3937-1455DPLBK-10-ND
|
DigiKey | BEZEL SOLID PLASTIC BLCK 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$16.7090 / $19.0900 | Buy Now | |
DISTI #
HM1353-ND
|
DigiKey | BEZEL SOLID PLASTIC BLCK 10/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$9.4650 / $17.2200 | Buy Now | |
DISTI #
546-1455DPLBK-10
|
Mouser Electronics | Enclosures, Boxes, & Cases BlackSolidBezel/PK10 For 1455D602/802 RoHS: Compliant | 2 |
|
$10.0200 / $15.0700 | Buy Now | |
DISTI #
70277473
|
RS | Enclosure, Aluminum Extruded, End Plate, Plastic, Solid Bezel, BLACK, | Hammond Manufacturing 1455DPLBK-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$9.7800 / $12.7100 | RFQ | |
Onlinecomponents.com | Black Plastic Bezels - 10 Pack RoHS: Compliant | 1 Factory Stock |
|
$9.7700 / $14.2300 | Buy Now | ||
Powell Electronics | 1455D CLOSED BEZEL 10 PER PKG Min Qty: 1 | 1 |
|
$9.6700 / $11.3100 | Buy Now | ||
Master Electronics | Black Plastic Bezels - 10 Pack RoHS: Compliant | 1 Factory Stock |
|
$9.7700 / $14.2300 | Buy Now |