-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,FEMALE, 0.64, 0.35SQMM, AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5921
|
Newark | Contact, female, 0.64, 0.35Sqmm, Ag |Te Connectivity 1456968-6 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
17-1456968-6TR-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 0.35SQMM, Min Qty: 40000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1704 | Buy Now |
DISTI #
1456968-6
|
Avnet Americas | CONTACT,FEMALE, 0.64, 0.35SQMM, AG - Tape and Reel (Alt: 1456968-6) Min Qty: 40000 Package Multiple: 40000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1656 | Buy Now |
DISTI #
571-1456968-6
|
Mouser Electronics | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, AG RoHS: Compliant | 0 |
|
$0.2080 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.1507 | Buy Now |
DISTI #
AMP1456968-6
|
Heilind Electronics | CONTACT,FEMALE, 0.64, 0.35SQMM | Americas - 0 in Stock |
|
$0.1838 / $0.1866 | Buy Now |
|
Onlinecomponents.com | CONTACT,FEMALE, 0.64, 0.35SQMM, AG RoHS: Compliant | 0 |
|
$0.1601 / $0.4500 | Buy Now |
DISTI #
1456968-6
|
TTI | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, AG Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.2080 | Buy Now |
DISTI #
AMP1456968-6
|
Interstate Connecting Components | CONTACT,FEMALE, 0.64, 0.35SQMM | 0 |
|
$0.1838 / $0.1866 | Buy Now |
|
Master Electronics | CONTACT,FEMALE, 0.64, 0.35SQMM, AG RoHS: Compliant | 0 |
|
$0.1601 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456968-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456968-6
TE Connectivity
CONTACT,FEMALE, 0.64, 0.35SQMM, AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |