-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1456968-8TR-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 0.35SQMM, Min Qty: 40000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
1456968-8
|
Avnet Americas | CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR - Tape and Reel (Alt: 1456968-8) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
571-1456968-8
|
Mouser Electronics | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR RoHS: Compliant | 0 |
|
$0.0840 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
AMP1456968-8
|
Heilind Electronics | CONTACT,FEMALE, 0.64, 0.35SQMM | Americas - 0 in Stock |
|
$0.0858 / $0.0871 | Buy Now |
|
Onlinecomponents.com | CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR RoHS: Compliant | 0 |
|
$0.0724 / $0.1516 | Buy Now |
DISTI #
1456968-8
|
TTI | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
AMP1456968-8
|
Interstate Connecting Components | CONTACT,FEMALE, 0.64, 0.35SQMM | 0 |
|
$0.0858 / $0.0871 | Buy Now |
DISTI #
1456968-8
|
Avnet Abacus | Contact Socket Crimp Straight Cable Mount Copper-Nickel-Silicon Reel (Alt: 1456968-8) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR RoHS: Compliant | 0 |
|
$0.0724 / $0.1516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456968-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456968-8
TE Connectivity
CONTACT,FEMALE, 0.64, 0.35SQMM, AG, DIR
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |