-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1456985-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
65283 In Stock |
|
$1.3300 / $1.4400 | Buy Now |
DISTI #
3937-1456985-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6300 | Buy Now |
DISTI #
1456985-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5311 | Buy Now |
DISTI #
1456985-6
|
Avnet Americas | 1X6 FEM UNSEALED LP ASSY KEY D W/CPA - Bulk (Alt: 1456985-6) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$1.1111 / $1.3371 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP1456985-6
|
Heilind Electronics | 1X6 FEM UNSEALED LP ASSY KEY | Americas - 0 in Stock |
|
$1.3847 / $1.4266 | Buy Now |
|
Onlinecomponents.com | 1X6 Fem unsealed LP assy Key D w/CPA RoHS: Compliant |
65283 Partner Stock |
|
$1.5100 / $1.7300 | Buy Now |
DISTI #
1456985-6
|
TTI | Automotive Connectors 1X6 Fem unsealed LP assy Key D w/CPA Min Qty: 900 Package Multiple: 900 Container: Each |
Americas - 7200 In Stock |
|
$1.5700 | Buy Now |
DISTI #
14569856-TEC
|
TME | 1456985-6 Min Qty: 25 | 65283 |
|
$1.4327 / $1.7255 | Buy Now |
DISTI #
AMP1456985-6
|
Interstate Connecting Components | 1X6 FEM UNSEALED LP ASSY KEY | 0 |
|
$1.3847 / $1.4266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456985-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456985-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |