-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127993-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
356 In Stock |
|
$0.8883 / $1.1200 | Buy Now |
DISTI #
1456989-3
|
Avnet Americas | 2X8 FEM UNSEALED LP ASSY KEY - Bulk (Alt: 1456989-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8386 / $1.0091 | Buy Now |
DISTI #
571-1456989-3
|
Mouser Electronics | Automotive Connectors 2x8 Fem unsealed LP assy RoHS: Compliant | 108 |
|
$0.9540 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.8570 | Buy Now |
DISTI #
AMP1456989-3
|
Heilind Electronics | 2X8 FEM UNSEALED LP ASSY KEY | Americas - 0 in Stock |
|
$1.0451 / $1.0933 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 16 POS ST Cable Mount Bulk RoHS: Compliant | 0 |
|
$0.8960 / $1.8860 | Buy Now |
DISTI #
1456989-3
|
TTI | Automotive Connectors 2x8 Fem unsealed LP assy Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
AMP1456989-3
|
Interstate Connecting Components | 2X8 FEM UNSEALED LP ASSY KEY | 0 |
|
$1.0451 / $1.0933 | Buy Now |
DISTI #
1456989-3
|
Avnet Abacus | 2X8 FEM UNSEALED LP ASSY KEY (Alt: 1456989-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 16 POS ST Cable Mount Bulk RoHS: Compliant | 0 |
|
$0.8960 / $1.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456989-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456989-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |