There are no models available for this part yet.
Overview of 1457393 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1457393 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1457393-ND
|
DigiKey | CABLE 3COND 20AWG BLACK 100M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.8100 | Buy Now | |
DISTI #
651-1457393
|
Mouser Electronics | Specialized Cables SAC-3P-100,0-PUR/0,5 RoHS: Compliant | 0 |
|
$492.3000 / $497.8100 | Order Now | |
Onlinecomponents.com | Cable ring - PUR black - 3-pos. - conductor colors: black 1-2/green-yellow - cable length: 100 m RoHS: Compliant | 1 Factory Stock |
|
$428.2000 / $465.7600 | Buy Now | ||
DISTI #
000000000003669180
|
Sager | Specialized Cables SAC-3P-100,0-PUR/0,5 Min Qty: 1 | 0 |
|
$512.2400 / $531.2000 | Buy Now | |
Dynamic Solutions GmbH | Cable reel | 800 |
|
RFQ | |||
Master Electronics | Cable ring - PUR black - 3-pos. - conductor colors: black 1-2/green-yellow - cable length: 100 m RoHS: Compliant | 1 Factory Stock |
|
$428.2000 / $465.7600 | Buy Now |
CAD Models for 1457393 by Phoenix Contact
Part Data Attributes for 1457393 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.5 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.5 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
100 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
300 V
|
Resistance
|
0.039 Ω
|
Shielding
|
NO
|
Stranding
|
28X0.15
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|