There are no models available for this part yet.
Overview of 1457432 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1457432 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1457432-ND
|
DigiKey | CABLE 3COND 18AWG BLACK 100M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.4400 | Buy Now | |
DISTI #
651-1457432
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-100,0- 534/0,75 RoHS: Compliant | 0 |
|
$314.2100 / $318.1000 | Order Now | |
Onlinecomponents.com | Cable ring - PVC black - 3-pos. - conductor colors: black 1-2/green-yellow - cable length: 100 m RoHS: Compliant | 0 |
|
$275.5500 / $305.0400 | Buy Now | ||
DISTI #
000000000005652567
|
Sager | Sensor Cables / Actuator Cables SAC-3P-100,0- 534/0,75 Min Qty: 1 | 0 |
|
$330.5800 / $356.0200 | Buy Now | |
Dynamic Solutions GmbH | Cable reel | 1200 |
|
RFQ | |||
Master Electronics | Cable ring - PVC black - 3-pos. - conductor colors: black 1-2/green-yellow - cable length: 100 m RoHS: Compliant | 0 |
|
$275.5500 / $305.0400 | Buy Now |
CAD Models for 1457432 by Phoenix Contact
Part Data Attributes for 1457432 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
UL
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.75 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.3 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
100 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
300 V
|
Resistance
|
0.026 Ω
|
Shielding
|
YES
|
Stranding
|
24X0.2
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|