Part Details for 1457461 by Phoenix Contact
Overview of 1457461 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1457461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13263-ND
|
DigiKey | CABLE 4COND 18AWG BLACK 100M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$511.0100 | Buy Now |
DISTI #
651-1457461
|
Mouser Electronics | Multi-Conductor Cables SAC-4P-100 0 186/0 75 RoHS: Compliant | 2 |
|
$511.0100 / $607.1200 | Buy Now |
|
Onlinecomponents.com | Cable ring - PUR/PVC black - 4-pos. - conductor colors: brown / white / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$512.4200 / $559.0100 | Buy Now |
DISTI #
1457461
|
TTI | Multi-Conductor Cables SAC-4P-100 0 186/0 75 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$504.7300 / $549.4800 | Buy Now |
DISTI #
000000000004090394
|
Sager | Multi-Conductor Cables SAC-4P-100 0 186/0 75 Min Qty: 1 | 0 |
|
$614.7800 / $637.5500 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 670 |
|
RFQ | |
|
Master Electronics | Cable ring - PUR/PVC black - 4-pos. - conductor colors: brown / white / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$512.4200 / $559.0100 | Buy Now |
Part Details for 1457461
1457461 CAD Models
1457461 Part Data Attributes
|
1457461
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457461
Phoenix Contact
CABLE 4COND 18AWG BLACK 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 42X0.15 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |