Part Details for 1457A by Keystone Electronics Corp
Overview of 1457A by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5560
|
Newark | Spacer, Round, Brass, Nickel, 0.25", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.14", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1457A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3550 | Buy Now |
DISTI #
36-1457A-ND
|
DigiKey | ROUND SPACER #6 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6277 In Stock |
|
$0.2422 / $0.5200 | Buy Now |
DISTI #
534-1457A
|
Mouser Electronics | Standoffs & Spacers 1/4"X1/4"SPACER RND RoHS: Compliant | 1743 |
|
$0.2420 / $0.5100 | Buy Now |
|
Future Electronics | Unthreaded # 6 Round 1/4 inch Outside Diameter Female Clear Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 266Bulk |
|
$0.3950 / $0.4700 | Buy Now |
|
Bisco Industries | 109 |
|
Buy Now | ||
DISTI #
KEY1457A
|
Heilind Electronics | Americas - 148 in Stock |
|
$0.4520 | Buy Now | |
DISTI #
57300607
|
Verical | Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel Min Qty: 80 Package Multiple: 1 | Americas - 109 |
|
$0.3067 / $0.8759 | Buy Now |
DISTI #
KEYS1457A
|
TME | Spacer sleeve, 6.35mm, cylindrical, brass, nickel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.3160 / $0.4060 | RFQ |
DISTI #
KEY1457A
|
Interstate Connecting Components | 49 |
|
$0.4520 | Buy Now | |
DISTI #
000000000000357450
|
Sager | Standoffs & Spacers 1/4X1/4SPACER RND Min Qty: 500 | 0 |
|
$0.2319 / $0.4520 | Buy Now |