Part Details for 1457C by Keystone Electronics Corp
Overview of 1457C by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5562
|
Newark | Spacer, Round, Brass, Nickel, 0.5", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:12.7Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.14", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1457C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.4120 | Buy Now |
DISTI #
36-1457C-ND
|
DigiKey | ROUND SPACER #6 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1240 In Stock |
|
$0.3088 / $0.6600 | Buy Now |
DISTI #
534-1457C
|
Mouser Electronics | Standoffs & Spacers 1/4"X1/2"SPACER RND RoHS: Compliant | 0 |
|
$0.3080 / $0.6500 | Order Now |
DISTI #
71171826
|
RS | Spacer, Round,1/4 Inch O.D.,1/2 Inch Long,#6 Hole, Brass, Nickel Plate | Keystone Electronics 1457C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.3650 | RFQ |
|
Future Electronics | 1457C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5900 / $0.6250 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
KEY1457C
|
Heilind Electronics | Americas - 563 in Stock |
|
$0.5837 | Buy Now | |
DISTI #
KEYS1457C
|
TME | Spacer sleeve, 12.7mm, cylindrical, brass, nickel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.4030 / $0.5180 | RFQ |
DISTI #
KEY1457C
|
Interstate Connecting Components | 187 |
|
$0.5837 | Buy Now | |
DISTI #
000000000000357451
|
Sager | Standoffs & Spacers 1/4X1/2SPACER RND Min Qty: 500 | 0 |
|
$0.2955 / $0.5837 | Buy Now |