Part Details for 1457J1201 by Hammond Manufacturing
Overview of 1457J1201 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457J1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0312
|
Newark | Enclosure, Pcb Box, Aluminium, Clear, Ip65, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:31.47Mm, External Width - Metric:87Mm, External Depth - Metric:131.1Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond 1457J1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$27.0300 / $34.0700 | Buy Now |
DISTI #
3937-1457J1201-ND
|
DigiKey | BOX ALUM NATURAL 5.16"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$45.6725 / $53.4000 | Buy Now |
DISTI #
HM1744-ND
|
DigiKey | BOX ALUM NATURAL 5.16"L X 3.42"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$23.8624 / $34.8400 | Buy Now |
DISTI #
546-1457J1201
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 4.8x1.12x3.3" Clear RoHS: Compliant | 53 |
|
$23.8600 / $33.7600 | Buy Now |
DISTI #
70281491
|
RS | Enclosure, Watertight, Extruded Aluminum, Clear, Anodized, 4.73 x 3.30 x 1.73 in. | Hammond Manufacturing 1457J1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4800 / $33.0900 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 47 Factory Stock |
|
$25.3800 / $33.6000 | Buy Now |
DISTI #
HM-1457J1201
|
TME | Enclosure: with panel, 1457, X: 84mm, Y: 120mm, Z: 28mm, aluminium Min Qty: 1 | 1 |
|
$27.2600 / $35.0500 | Buy Now |
|
Powell Electronics | 1457J 120MM ENCL CLEAR ANOD V1 Min Qty: 1 | 31 |
|
$25.1200 / $29.3700 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 47 Factory Stock |
|
$25.3800 / $33.6000 | Buy Now |
Part Details for 1457J1201
1457J1201 CAD Models
1457J1201 Part Data Attributes
|
1457J1201
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457J1201
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |