Part Details for 1458208 by Phoenix Contact
Overview of 1458208 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1458208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458208-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5400 | Buy Now |
DISTI #
651-1458208
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC- 1,5/0,15-116 2XB-1L-Z RoHS: Compliant | 0 |
|
$43.5300 / $46.5400 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m | 0 |
|
$38.8100 / $49.2900 | Buy Now |
DISTI #
000000000003805715
|
Sager | Sensor Cables / Actuator Cables SAC- 1,5/0,15-116 2XB-1L-Z Min Qty: 1 | 0 |
|
$47.1400 / $52.7900 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 800 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m | 0 |
|
$38.8100 / $49.2900 | Buy Now |