Part Details for 1458253 by Phoenix Contact
Overview of 1458253 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 1458253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458253-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4800 | Buy Now |
DISTI #
651-1458253
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC- 3,0/0,2-116 2XB-1L-Z RoHS: Compliant | 0 |
|
$49.0700 / $52.4800 | Order Now |
|
Onlinecomponents.com | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 3 m - valve connector spacing: 0.2 m | 0 |
|
$43.7600 / $55.5800 | Buy Now |
DISTI #
000000000003805720
|
Sager | Sensor Cables / Actuator Cables SAC- 3,0/0,2-116 2XB-1L-Z Min Qty: 1 | 0 |
|
$53.1400 / $59.5200 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector cable | 1700 |
|
RFQ | |
|
Master Electronics | Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 3 m - valve connector spacing: 0.2 m | 0 |
|
$43.7600 / $55.5800 | Buy Now |