Part Details for 1458295 by Phoenix Contact
Overview of 1458295 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1458295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458295-ND
|
DigiKey | DOUBLE VALVE ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6100 | Buy Now |
DISTI #
651-1458295
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-MS/0,15-116 2XB-1L-Z SCO RoHS: Compliant | 0 |
|
$44.4100 / $48.8000 | Order Now |
DISTI #
71530371
|
RS | Sensor cable, DOUBLE VALVE ADAPTER | Phoenix Contact 1458295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7100 / $50.7500 | RFQ |
|
Onlinecomponents.com | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.15 m RoHS: Compliant | 0 |
|
$41.3700 / $52.5400 | Buy Now |
DISTI #
000000000003805724
|
Sager | Sensor Cables / Actuator Cables SAC-MS/0,15-116 2XB-1L-Z SCO Min Qty: 1 | 0 |
|
$50.2400 / $56.2700 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector adapter | 550 |
|
RFQ | |
|
Master Electronics | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.15 m RoHS: Compliant | 0 |
|
$41.3700 / $52.5400 | Buy Now |