Part Details for 1458460 by Phoenix Contact
Overview of 1458460 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1458460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458460-ND
|
DigiKey | DOUBLE VALVE ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4500 | Buy Now |
DISTI #
651-1458460
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-MS/0,1-116 2XBI-1L-Z SCO RoHS: Compliant | 0 |
|
$44.2600 / $48.6400 | Order Now |
DISTI #
71530369
|
RS | Sensor cable, DOUBLE VALVE ADAPTER | Phoenix Contact 1458460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9900 / $49.4500 | RFQ |
|
Onlinecomponents.com | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.1 m | 0 |
|
$41.2300 / $52.3700 | Buy Now |
DISTI #
000000000003805741
|
Sager | Sensor Cables / Actuator Cables SAC-MS/0,1-116 2XBI-1L-Z SCO Min Qty: 1 | 0 |
|
$50.0700 / $56.0800 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector adapter | 500 |
|
RFQ | |
|
Master Electronics | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.1 m | 0 |
|
$41.2300 / $52.3700 | Buy Now |
Part Details for 1458460
1458460 CAD Models
1458460 Part Data Attributes
|
1458460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458460
Phoenix Contact
DOUBLE VALVE ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CABLE ASSEMBLY |