Part Details for 1458499 by Phoenix Contact
Overview of 1458499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1458499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1458499-ND
|
DigiKey | DOUBLE VALVE ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4500 | Buy Now |
DISTI #
651-1458499
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-MR/0,1-116 2XBI-1L-Z SCO RoHS: Compliant | 0 |
|
$44.2600 / $48.6400 | Order Now |
DISTI #
71530370
|
RS | Sensor cable, DOUBLE VALVE ADAPTER | Phoenix Contact 1458499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9900 / $49.4500 | RFQ |
|
Onlinecomponents.com | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.1 m | 0 |
|
$41.2300 / $52.3700 | Buy Now |
DISTI #
000000000003805744
|
Sager | Sensor Cables / Actuator Cables SAC-MR/0,1-116 2XBI-1L-Z SCO Min Qty: 1 | 0 |
|
$50.0700 / $56.0800 | Buy Now |
|
Dynamic Solutions GmbH | Double valve connector adapter | 1600 |
|
RFQ | |
|
Master Electronics | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.1 m | 0 |
|
$41.2300 / $52.3700 | Buy Now |
Part Details for 1458499
1458499 CAD Models
1458499 Part Data Attributes
|
1458499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1458499
Phoenix Contact
DOUBLE VALVE ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 24X0.2 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |