There are no models available for this part yet.
Overview of 1458512 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1458512 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1458512-ND
|
DigiKey | DOUBLE VALVE ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8000 | Buy Now | |
DISTI #
651-1458512
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-MR/0,2-116 2XBI-1L-Z SCO RoHS: Compliant | 0 |
|
$44.5900 / $48.9900 | Order Now | |
DISTI #
71530379
|
RS | Sensor cable, DOUBLE VALVE ADAPTER | Phoenix Contact 1458512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8900 / $50.9500 | RFQ | |
Onlinecomponents.com | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$41.5200 / $52.7400 | Buy Now | ||
DISTI #
000000000003805746
|
Sager | Sensor Cables / Actuator Cables SAC-MR/0,2-116 2XBI-1L-Z SCO Min Qty: 1 | 0 |
|
$50.4200 / $56.4900 | Buy Now | |
Dynamic Solutions GmbH | Double valve connector adapter | 2200 |
|
RFQ | |||
Master Electronics | Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.2 m RoHS: Compliant | 0 |
|
$41.5200 / $52.7400 | Buy Now |
CAD Models for 1458512 by Phoenix Contact
Part Data Attributes for 1458512 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
VALVE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.75 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.8 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYURETHANE
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
24 V
|
Resistance
|
0.026 Ω
|
Shielding
|
NO
|
Stranding
|
24X0.2
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|