Part Details for 145B by Hammond Manufacturing
Overview of 145B by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 145B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5518
|
Newark | Audio Transformer, Chassis, 600 Ohm, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:200Mw, Frequency Max:15Khz, Isolation Voltage:-, Transformer Applications:Driver-Output, Frequency Min:150Hz Rohs Compliant: Yes |Hammond 145B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $25.4200 | Buy Now |
DISTI #
HM3233-ND
|
DigiKey | AUDIO XFMR 600 / 600 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.5461 / $25.2200 | Buy Now |
DISTI #
546-145B
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver-Output, 600:600 ohms RoHS: Compliant | 14 |
|
$18.5400 / $24.6100 | Buy Now |
DISTI #
70180854
|
RS | Transformer Audio Driver-Output 200mW 600Ohm Primary 600Ohm Secondary | Hammond Manufacturing 145B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4500 / $25.2200 | RFQ |
|
Onlinecomponents.com | audio, chassis mount transformer RoHS: Compliant |
35 In Stock 22 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
|
Master Electronics | audio, chassis mount transformer RoHS: Compliant |
35 In Stock 22 Factory Stock |
|
$18.3600 / $25.7700 | Buy Now |
Part Details for 145B
145B CAD Models
145B Part Data Attributes:
|
145B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
145B
Hammond Manufacturing
General Purpose Audio Transformer, SIGNAL Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | DRIVER-OUTPUT | |
Height | 20.574 mm | |
Length | 41.402 mm | |
Load Resistance | 38 Ω | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Power Rating | 0.2 W | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 22.352 mm |