Part Details for 146-0127 by TE Connectivity
Overview of 146-0127 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7963
|
Newark | Emi Shielding Gasket, 25M X 12.7Mm Rohs Compliant: Yes |Kemtron Te Connectivity 146-0127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$85.1400 / $114.4500 | Buy Now |
DISTI #
4535-146-0127-ND
|
DigiKey | FLAT BANDAGE SS 12.7 L25M Min Qty: 1 Lead time: 17 Weeks Container: Bag |
8 In Stock |
|
$85.7697 / $99.9600 | Buy Now |
DISTI #
2423855-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 25m Length x 12.7mm Width - Bulk (Alt: 2423855-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$75.3430 / $90.6670 | Buy Now |
DISTI #
571-146-0127
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Flat Bandage SS 12.7 L25m RoHS: Compliant | 7 |
|
$91.2900 / $98.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.0400 / $104.9400 | Buy Now | |
DISTI #
2423855-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 25m Length x 12.7mm Width - Bulk (Alt: 2423855-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$75.3430 / $90.6670 | Buy Now |
DISTI #
4132198
|
Farnell | EMI SHIELDING GASKET, 25M X 12.7MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 11 |
|
$99.6753 / $110.8745 | Buy Now |
|
Master Electronics | 0 |
|
$57.0400 / $104.9400 | Buy Now |
Part Details for 146-0127
146-0127 CAD Models
146-0127 Part Data Attributes:
|
146-0127
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146-0127
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |