Part Details for 146-04L by Coilcraft Inc
Overview of 146-04L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146-04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-146-04L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.5800 / $3.4700 | Order Now |
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5400 / $3.1300 | Buy Now |
Part Details for 146-04L
146-04L CAD Models
146-04L Part Data Attributes:
|
146-04L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
146-04L
Coilcraft Inc
Variable Inductor, Air-Core, Unshielded, 2727
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | Air | |
DC Resistance | 0.0116 Ω | |
Inductance-Nom (L) | 0.111 µH | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 6.81 mm | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Quality Factor-Min (at L-nom) | 94 | |
Self Resonance Frequency | 475 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |