Part Details for 146111-0801 by Molex
Overview of 146111-0801 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 146111-0801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2342
|
Newark | Yj2 Assembly 0060 |Molex 146111-0801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3400 / $43.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$30.9600 / $46.2400 | Buy Now |
DISTI #
1461110801-MOL
|
TME | 146111-0801 Min Qty: 2 | 2400 |
|
$30.4543 / $39.8381 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
C1S549804228686
|
Chip1Stop | Antennas | 2400 |
|
$28.8000 / $38.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2400 Partner Stock |
|
$30.9600 / $46.2400 | Buy Now |