-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2802
|
Newark | Industrial Relays Oj-Sh-124Lmh,000 Pcb Relays |Amp Te Connectivity 1461247-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.3700 / $1.9100 | Buy Now |
DISTI #
11H5116
|
Newark | Oj-Sh-124Lmh,000 |Oeg Te Connectivity 1461247-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
1461247-3
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC 2.8KOhm Through Hole - Bulk (Alt: 1461247-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7780 / $0.8784 | Buy Now |
DISTI #
655-1461247-3
|
Mouser Electronics | General Purpose Relays OJ-SH-124LMH 000 RoHS: Compliant | 2688 |
|
$0.7840 / $1.0200 | Buy Now |
|
Future Electronics | General Purpose Relays OJ-SH-124LMH 000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8800 / $0.9150 | Buy Now |
DISTI #
AMP1461247-3
|
Heilind Electronics | OJ-SH-124LMH,000 | Americas - 0 in Stock |
|
$0.7099 / $0.9365 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST(18.2x10.2x14.9)mm THT RoHS: Compliant |
44 Partner Stock |
|
$0.7610 / $0.8950 | Buy Now |
DISTI #
81710253
|
Verical | Power Relay 24VDC SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 12 Package Multiple: 1 Date Code: 2413 | Americas - 4848 |
|
$0.7203 / $0.7971 | Buy Now |
DISTI #
77349075
|
Verical | Power Relay 24VDC SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 50 Package Multiple: 1 | Americas - 251 |
|
$1.2600 / $1.4280 | Buy Now |
DISTI #
1461247-3
|
TTI | General Purpose Relays OJ-SH-124LMH 000 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4700 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461247-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461247-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 12.7mm x 10.2mm x 14.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |
This table gives cross-reference parts and alternative options found for 1461247-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1461247-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1461403-5 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1461247-3 vs 1461403-5 |