-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5186
|
Newark | Sdt-S-103Dmr,000 |Amp Te Connectivity 1461267-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
48W0927
|
Newark | General Purpose Relay, Sdt-R Series, Power, Non Latching, Spst-No, 3 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 1461267-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1461267-1
|
Avnet Americas | SDT-S-103DMR,000 - Rail/Tube (Alt: 1461267-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | SDT-S-103DMR,000 RoHS: Compliant |
1365 In Stock |
|
$0.7890 / $1.1860 | Buy Now |
DISTI #
1461267-1
|
TTI | General Purpose Relays SDT-S-103DMR,000 RELAY SPC IND Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SDT-S-103DMR.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 3VDC, 10A, 10A/250VAC, PCB Min Qty: 1 | 0 |
|
$1.4000 / $2.2300 | RFQ |
DISTI #
000000000005570538
|
Sager | General Purpose Relays SDT-S-103DMR,000 RELAY SPC IND | 0 |
|
Buy Now | |
DISTI #
1461267-1
|
Avnet Abacus | SCRSDT-S-103DMR,000 (Alt: 1461267-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403087310
|
Chip1Stop | Other Relays | 490 |
|
$1.2800 / $1.3200 | Buy Now |
|
Master Electronics | SDT-S-103DMR,000 RoHS: Compliant |
1365 In Stock |
|
$0.7890 / $1.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461267-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461267-1
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.18 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 17 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 24mm x 10mm x 25mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 1461267-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1461267-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX1A-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | 1461267-1 vs RX1A-3 |