1461402-2
Description: POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of 1461402-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 1461402-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1461402-2
Avnet Americas SCR1461402-2 - Bulk (Alt: 1461402-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $0.9761
  • 2,000 $0.9482
  • 4,000 $0.9203
  • 6,000 $0.8924
  • 8,000 $0.8645
$0.8645 / $0.9761 Buy Now
DISTI # 571-1461402-2
Mouser Electronics General Purpose Relays OJE-SH-124HM,000 RoHS: Compliant 0
  • 1,000 $0.9850
  • 3,000 $0.9500
  • 5,000 $0.9360
$0.9360 / $0.9850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.8720
$0.8720 Buy Now
DISTI # AMP1461402-2
Heilind Electronics OJE-SH-124HM,000 Americas - 0 in Stock
  • 1,000 $1.0564
  • 1,500 $1.0407
  • 7,200 $0.7889
$0.7889 / $1.0564 Buy Now
Onlinecomponents.com OJE-SH-124HM,000 RoHS: Compliant 0
  • 250 $1.3940
  • 500 $1.0460
  • 750 $0.9760
  • 1,000 $0.9570
$0.9570 / $1.3940 Buy Now
DISTI # AMP1461402-2
Interstate Connecting Components OJE-SH-124HM,000 0
  • 1,000 $1.0564
  • 1,500 $1.0407
  • 7,200 $0.7889
$0.7889 / $1.0564 Buy Now
DISTI # 000000000005772275
Sager General Purpose Relays OJE-SH-124HM,000 Min Qty: 1000 0
  • 1,000 $0.9960
  • 1,400 $0.9683
  • 3,600 $0.9296
$0.9296 / $0.9960 Buy Now
DISTI # 1461402-2
Avnet Abacus (Alt: 1461402-2) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1461402-2
Avnet Abacus (Alt: 1461402-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics OJE-SH-124HM,000 RoHS: Compliant 0
  • 250 $1.3940
  • 500 $1.0460
  • 750 $0.9760
  • 1,000 $0.9570
$0.9570 / $1.3940 Buy Now

CAD Models for 1461402-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1461402-2 by TE Connectivity

1461402-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.2 mm
Body Height
14.7 mm
Body Length or Diameter
18.2 mm
Coil Current(DC)-Max
0.019 A
Coil Power
450 mW
Coil Resistance
1280 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
3000 Vrms
Dielectric Strength Between Open Contacts
750 Vrms
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
BOX; TRAY
Physical Dimension
18.2mm x 10.2mm x 14.7mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9 g
Want to compare parts?
  1. 1461402-2
    TE Connectivity
    POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 24VDC (COIL), 450mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for 1461402-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1461402-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1461402-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1461402-2 would you like to use for your alert(s)?
  • Please alert me when 1461402-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1461402-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1461402-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1461402-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1461402-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1461402-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: