-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5180
|
Newark | Oj-Sh-124Hm,000 |Oeg Te Connectivity 1461405-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
1461405-6
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1461405-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9063 / $1.0232 | Buy Now |
DISTI #
655-1461405-6
|
Mouser Electronics | General Purpose Relays OJ-SH-124HM 000 RoHS: Compliant | 0 |
|
$0.9810 / $1.0300 | Order Now |
DISTI #
AMP1461405-6
|
Heilind Electronics | OJ-SH-124HM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OJ-SH-124HM,000 RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
1461405-6
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole - Bulk (Alt: 1461405-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9063 / $1.0232 | Buy Now |
DISTI #
AMP1461405-6
|
Interstate Connecting Components | OJ-SH-124HM,000 | 0 |
|
Buy Now | |
DISTI #
1461405-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole (Alt: 1461405-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1461405-6
|
Avnet Abacus | Electromechanical Relay SPST-NO 10A 24VDC 1.28KOhm Through Hole (Alt: 1461405-6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OJ-SH-124HM,000 RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461405-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461405-6
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 450 mW | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |