Part Details for 1461530250 by Molex
Overview of 1461530250 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1461530250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12219-ND
|
DigiKey | RF ANT 2.4/5GHZ FLAT PATCH 250MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3164 In Stock |
|
$1.3836 / $2.8600 | Buy Now |
DISTI #
1461530250
|
Avnet Americas | Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film - Bulk (Alt: 1461530250) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.8621 | Buy Now |
DISTI #
146153-0250
|
TTI | Antennas 2.4/5G dual band Flex*250mm assy RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 696 In Stock |
|
$1.5300 | Buy Now |
DISTI #
1461530250
|
Avnet Americas | Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film - Bulk (Alt: 1461530250) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.8621 | Buy Now |
DISTI #
1461530250
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 4dBi, linear, for ribbon cable Min Qty: 1 | 635 |
|
$2.0600 / $3.2200 | Buy Now |
DISTI #
1461530250
|
Avnet Americas | Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film - Bulk (Alt: 1461530250) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.8621 | Buy Now |
DISTI #
1461530250
|
Avnet Abacus | Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film - Tape and Reel (Alt: 1461530250) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1461530250
|
Avnet Asia | Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film (Alt: 1461530250) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1461530250
1461530250 CAD Models
1461530250 Part Data Attributes
|
1461530250
Molex
Buy Now
Datasheet
|
Compare Parts:
1461530250
Molex
2.4/5G DUAL BAND ANTENNA 250MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MHF1, IT CAN ALSO OPERATE AT 5150-5850 MHZ AND 5925-7125 MHZ | |
Application | BLUETOOTH, WIRELESS, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | ADHESIVE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 2 W |