Part Details for 1461531050 by Molex
Overview of 1461531050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1461531050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1461531050-ND
|
DigiKey | RF ANT 2.4417GHZ/5.415GHZ PCB Min Qty: 5120 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1128 | Buy Now |
DISTI #
1461531050
|
Avnet Americas | WIFI Stand Alone Antenna Linear 2483.5MHz/5930MHz 3.2dBi/4.25dBi Adhesive Box - Bulk (Alt: 1461531050) RoHS: Compliant Min Qty: 5120 Package Multiple: 5120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0212 | Buy Now |
DISTI #
146153-1050
|
TTI | Antennas 2.4/5G Dual Band Flex MHF4 50mm Lgth RoHS: Compliant pbFree: Pb-Free Min Qty: 5120 Package Multiple: 32 Container: Each | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
MOL146153-1050
|
Interstate Connecting Components | 2.4/5G DUAL BAND FLEX 50MM AS Y MHF4 | 640 |
|
$1.0454 / $1.0612 | Buy Now |
DISTI #
1461531050
|
Avnet Abacus | WIFI Stand Alone Antenna Linear 2483.5MHz/5930MHz 3.2dBi/4.25dBi Adhesive Box - Tape and Reel (Alt: 1461531050) RoHS: Compliant Min Qty: 5120 Package Multiple: 5120 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1461531050
|
Avnet Asia | WIFI Stand Alone Antenna Linear 2483.5MHz/5930MHz 3.2dBi/4.25dBi Adhesive Box (Alt: 1461531050) RoHS: Compliant Min Qty: 5120 Package Multiple: 5120 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1461531050
1461531050 CAD Models
1461531050 Part Data Attributes
|
1461531050
Molex
Buy Now
Datasheet
|
Compare Parts:
1461531050
Molex
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MHF4L, IT CAN ALSO OPERATE AT 5150-5850 MHZ AND 5925-7125 MHZ | |
Application | BLUETOOTH, WIRELESS, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | ADHESIVE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 2 W |