-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7803
|
Newark | Cellular Quad Band Flex Antenna150Mm |Molex 146185-0150 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
538-146185-0150
|
Mouser Electronics | Antennas MultibndCellularWiFi FlexAnt CBL 150mm RoHS: Compliant | 0 |
|
$2.1800 / $2.2500 | Order Now |
DISTI #
MOL146185-0150
|
Heilind Electronics | CELLULAR QUAD BAND FLEX ANTEN A*150MM | Americas - 0 in Stock |
|
$2.0587 / $2.4027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146185-0150
Molex
Buy Now
|
Compare Parts:
146185-0150
Molex
|
Samacsys Manufacturer | Molex |