Part Details for 1461850100 by Molex
Overview of 1461850100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1461850100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12970-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ FLAT 100MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1063 In Stock |
|
$2.2186 / $4.2000 | Buy Now |
DISTI #
1461850100
|
Avnet Americas | Antenna Omni-Directional 4dBi 960MHz/2700MHz/6000MHz (Alt: 1461850100) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.7040 / $2.7301 | Buy Now |
DISTI #
146185-0100
|
TTI | Antennas MultibndCellularWiFi FlexAnt CBL 100mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 8 Container: Each | Americas - 0 |
|
$2.1800 / $2.2300 | Buy Now |
DISTI #
1461850100
|
TME | Antenna, GSM,LTE, 1.5dBi,3.2dBi,4dBi, linear, Len: 100mm, U.FL Min Qty: 1 | 301 |
|
$2.8600 / $4.5400 | Buy Now |
DISTI #
1461850100
|
Avnet Abacus | Antenna Omni-Directional 4dBi 960MHz/2700MHz/6000MHz - Tape and Reel (Alt: 1461850100) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1461850100
1461850100 CAD Models
1461850100 Part Data Attributes:
|
1461850100
Molex
Buy Now
|
Compare Parts:
1461850100
Molex
|
Samacsys Manufacturer | Molex |