There are no models available for this part yet.
Overview of 1461850300 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1461850300 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1461850300-ND
|
DigiKey | MULTI-BAND CELLULAR&WIFI 300MM A Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1235 In Stock |
|
$2.5200 / $3.2600 | Buy Now | |
DISTI #
23-1461850300-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ FLAT 300MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8875 / $7.3000 | Buy Now | |
DISTI #
1461850300
|
Avnet Americas | Antenna Omni-Directional 3dBi 960MHz/2700MHz/6000MHz (Alt: 1461850300) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.5045 | Buy Now | |
DISTI #
146185-0300
|
TTI | Antennas MultibndCellularWiFi FlexAnt CBL 300mm RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 4 Container: Each | Americas - 0 |
|
$2.5200 / $2.8300 | Buy Now | |
DISTI #
1461850300
|
TME | Antenna, GSM,LTE, 1.1dBi,2.6dBi,3dBi, linear, Len: 300mm, U.FL Min Qty: 1 | 22 |
|
$3.4500 / $5.0800 | Buy Now | |
DISTI #
1461850300
|
Avnet Abacus | Antenna Omni-Directional 3dBi 960MHz/2700MHz/6000MHz - Tape and Reel (Alt: 1461850300) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
1461850300
|
Avnet Abacus | Antenna Omni-Directional 3dBi 960MHz/2700MHz/6000MHz (Alt: 1461850300) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803763614
|
Chip1Stop | Antennas RoHS: Compliant | 1 |
|
$1.8600 | Buy Now |