-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5188
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1462000-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
10AK0799
|
Newark | C93401=Mt Relay 150 Mw 5 V |Potter&brumfield Te Connectivity 1462000-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.8100 | Buy Now |
DISTI #
1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 168Ohm Through Hole - Bulk (Alt: 1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | C93401=MT RELAY 150 MW 5 V RoHS: Compliant |
3420 In Stock |
|
$3.5700 / $4.8300 | Buy Now |
DISTI #
1462000-1
|
TTI | High Frequency / RF Relays C93401 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.6200 | Buy Now |
DISTI #
1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 168Ohm Through Hole - Bulk (Alt: 1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
C93401
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, max.250VAC, max.220VDC Min Qty: 1 | 0 |
|
$4.4500 / $5.1600 | RFQ |
DISTI #
1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 168Ohm Through Hole - Bulk (Alt: 1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1462000-1
|
PEI Genesis | RF Relay, 2 Form C, DPDT, Mo | 0 |
|
Buy Now | |
DISTI #
1462000-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 5VDC 168Ohm Through Hole (Alt: 1462000-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 575 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462000-1
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 168 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -31.8 dB | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.03 |