-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1462037-1 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4301216
|
Farnell | SIGNAL RELAY, DPDT, 3VDC, 2A, SMD RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 44000 |
|
$1.5363 / $1.6395 | Buy Now |
DISTI #
1462037-1
|
Avnet Americas | Relay Signal DPDT 250VAC 3VDC SMD T/R - Tape and Reel (Alt: 1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 1 Days Container: Reel | 1000 |
|
$1.4234 | Buy Now |
DISTI #
1462037-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount - Tape and Reel (Alt: 1462037-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71210413
|
RS | Circular Connector IM01GRIM Relay 140 mW 3 V | TE Connectivity 1462037-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 | RFQ |
DISTI #
AMP1462037-1
|
Heilind Electronics | IM01GR IM RELAY 140 MW 3V | Americas - 35250 in Stock37500 On Order |
|
$0.9818 / $1.0357 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
DISTI #
AMP1462037-1
|
Interstate Connecting Components | IM01GR IM RELAY 140 MW 3V | 70507500 On Order |
|
$0.9818 / $1.0357 | Buy Now |
|
Powell Electronics | IM Rly Std 1.5V-9V Min Qty: 1 | 24 |
|
$4.8300 / $10.4500 | Buy Now |
DISTI #
1462037-1
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-1462037-1
|
Sensible Micro Corporation | Lfkb36-0024-02 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1951+ Container: Tape & Reel | 5000 |
|
$0.8820 / $0.9555 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462037-1
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED; RT5 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 1462037-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1462037-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IM01GR | TE Connectivity / Elcon Power Connectors | Check for Price | RF Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight | 1462037-1 vs IM01GR |