-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8494
|
Newark | High Frequency/Rf Relays 140 Mw 4.5 V 13 |Amp Te Connectivity 1462037-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24000 |
|
$3.6900 | Buy Now |
DISTI #
2266-1462037-9TR-ND
|
DigiKey | RF Relay, 2 Form C, DPDT, Moment Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$1.9400 / $2.7400 | Buy Now |
DISTI #
1462037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Tape and Reel (Alt: 1462037-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
1462037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Tape and Reel (Alt: 1462037-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
E02:0323_00036648
|
Arrow Electronics | Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2324 | Europe - 10527 |
|
$0.8862 / $3.5590 | Buy Now |
|
Future Electronics | IM Series 2 A DPDT 4.5 VDC 1 Coil Non-Latching Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7350 / $0.7750 | Buy Now |
DISTI #
AMP1462037-9
|
Heilind Electronics | IM02GR=IM RELAY 140 MW 4.5V | Americas - 0 in Stock |
|
$2.6649 / $2.8110 | Buy Now |
|
Onlinecomponents.com | IM02GR=IM RELAY 140mW 4.5V RoHS: Compliant |
31663 In Stock |
|
$1.5100 / $1.6700 | Buy Now |
DISTI #
16318836
|
Verical | Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$1.8200 / $2.5700 | Buy Now |
DISTI #
77306829
|
Verical | Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 20000 |
|
$1.3433 / $1.7302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462037-9
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 1462037-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1462037-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM02GR | RF RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1462037-9 vs IM02GR |