-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMB03CGR=140MW 5V dielectic 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1247CT-ND
|
DigiKey | RELAY TELECOM SPST 2A 5V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3708 In Stock |
|
$3.4502 / $5.9100 | Buy Now |
DISTI #
1462041-7
|
Avnet Americas | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1462041-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$3.0256 / $3.4160 | Buy Now |
|
Future Electronics | Telecom Relay SPST-NO (1 Form A) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 150000Reel |
|
$1.0400 | Buy Now |
DISTI #
AMP1462041-7
|
Heilind Electronics | IMB03CGR=140MW 5V DIELECTIC 25 | Americas - 0 in Stock |
|
$3.4223 / $3.6099 | Buy Now |
|
Onlinecomponents.com | Signal Relay - SPST-NO (1 Form A) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing. RoHS: Compliant |
3435 In Stock |
|
$2.0900 / $2.2400 | Buy Now |
|
Bristol Electronics | 7600 |
|
RFQ | ||
|
Bristol Electronics | 863 |
|
RFQ | ||
DISTI #
1462041-7
|
TTI | Low Signal Relays - PCB IMB03CGR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$2.1900 | Buy Now |
DISTI #
1462041-7
|
Avnet Americas | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1462041-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$2.1824 / $3.4160 | Buy Now |
DISTI #
1462041-7
|
Avnet Americas | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1462041-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$2.1824 / $3.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462041-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462041-7
TE Connectivity
IMB03CGR=140MW 5V dielectic 25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Power | 140 mW | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 3500 Vrms | |
Dielectric Strength Between Open Contacts | 2500 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT5 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |