-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1247-ND
|
DigiKey | RELAY TELECOM SPST 2A 5V Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1487 In Stock |
|
$2.5452 / $4.3600 | Buy Now |
DISTI #
1462041-8
|
Avnet Americas | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Through Hole - Rail/Tube (Alt: 1462041-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
$2.2320 / $2.5200 | Buy Now |
|
Future Electronics | Axicom IM Signal Relay 1 form A, 1 NO contact High Dielectric 5VDC THT standard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 2000Tube |
|
$2.1600 | Buy Now |
DISTI #
AMP1462041-8
|
Heilind Electronics | IMB03CTS=IM RELAY 140MW 5V DIE | Americas - 0 in Stock |
|
$2.5247 / $2.6631 | Buy Now |
|
Onlinecomponents.com | IM - A/B RELAY RoHS: Compliant |
8087 In Stock |
|
$2.1700 / $3.6700 | Buy Now |
DISTI #
1462041-8
|
TTI | High Frequency / RF Relays IMB03CTS Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3050 In Stock |
|
$2.2600 / $2.6500 | Buy Now |
DISTI #
1462041-8
|
Avnet Americas | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Through Hole - Rail/Tube (Alt: 1462041-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
AMP1462041-8
|
Interstate Connecting Components | IMB03CTS=IM RELAY 140MW 5V DIE | 0 |
|
$2.5247 / $2.6631 | Buy Now |
DISTI #
1462041-8
|
Avnet Abacus | Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Through Hole (Alt: 1462041-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1770601
|
element14 Asia-Pacific | RELAY, SIGNAL, 1NO, 250VAC, 220VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 1703 |
|
$2.4367 / $4.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy