-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, SPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 4A (Contact), 220VDC (Contact), 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1250-ND
|
DigiKey | RELAY TELECOM SPDT 2A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tube |
8132 In Stock |
|
$3.4360 / $5.8900 | Buy Now |
DISTI #
1462042-6
|
Avnet Americas | Electromechanical Relay SPDT 3A 12VDC 1.029KOhm Through Hole - Rail/Tube (Alt: 1462042-6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 3 Days Container: Tube | 0 |
|
$3.0132 / $3.4020 | Buy Now |
DISTI #
655-1462042-6
|
Mouser Electronics | High Frequency / RF Relays IM RLY 140 MW 12V 1C RoHS: Compliant | 1809 |
|
$3.3100 / $5.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
DISTI #
AMP1462042-6
|
Heilind Electronics | IMC06TS=IM RELAY 140 MW 12V 1C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM Series Signal Relays-1 pole changeover-12 VDC-1 Form C-THT non-latching 1 coil-SPDT-2 A RoHS: Compliant |
7173 In Stock |
|
$3.2600 / $5.5500 | Buy Now |
|
Quest Components | 1435 |
|
$3.6480 / $7.2960 | Buy Now | |
DISTI #
1462042-6
|
TTI | High Frequency / RF Relays IM RLY 140 MW 12V 1C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.3100 / $3.6300 | Buy Now |
DISTI #
1462042-6
|
Avnet Americas | Electromechanical Relay SPDT 3A 12VDC 1.029KOhm Through Hole - Rail/Tube (Alt: 1462042-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 34 Weeks, 3 Days Container: Tube | 0 |
|
$2.1700 / $3.4020 | Buy Now |
DISTI #
1462042-6
|
Avnet Americas | Electromechanical Relay SPDT 3A 12VDC 1.029KOhm Through Hole - Rail/Tube (Alt: 1462042-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 34 Weeks, 3 Days Container: Tube | 0 |
|
$2.1700 / $3.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462042-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462042-6
TE Connectivity
RF Relay, SPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 4A (Contact), 220VDC (Contact), 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT: 900 MHZ, ISOLATION-MAX AT: 900 MHZ, VSWR MAX AT: 900 MHZ, RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 4A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | 0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Sealing | IP67; RT5 | |
Surface Mount | NO | |
Switching Time | 12 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |