-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMC03GR=IM Relay 140 mW 5 V 1C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4301226
|
Farnell | SIGNAL RELAY, SPDT, 5VDC, 2A, SMD RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 20000 |
|
$3.4836 | Buy Now |
DISTI #
1462042-8
|
Avnet Americas | Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1462042-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 35 Weeks, 5 Days Container: Reel | 0 |
|
$1.7433 / $2.5047 | Buy Now |
DISTI #
AMP1462042-8
|
Heilind Electronics | IMC03GR=IM RELAY 140 MW 5 V 1C | Americas - 9750 in Stock |
|
$1.9215 / $2.0269 | Buy Now |
DISTI #
IMC03GR
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 4A, 0.5A/125VAC, IM-C Min Qty: 2000 | 0 |
|
$1.9900 | RFQ |
DISTI #
AMP1462042-8
|
Interstate Connecting Components | IMC03GR=IM RELAY 140 MW 5 V 1C | 3250 |
|
$1.9215 / $2.0269 | Buy Now |
|
Powell Electronics | IM Rly Std 1.5-9V Whf Min Qty: 1 | 24 |
|
$4.8000 / $10.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
1462042-8
|
Avnet Abacus | Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount (Alt: 1462042-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
DISTI #
1462042-8
|
Avnet Abacus | Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount (Alt: 1462042-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1462042-8
|
Avnet Asia | Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount (Alt: 1462042-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462042-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462042-8
TE Connectivity
IMC03GR=IM Relay 140 mW 5 V 1C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 4A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | Gold | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP67; RT5 | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |