-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IME01GR=140MW 3V 2NO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1462043-1
|
Avnet Americas | IME01GR=140MW 3V 2NO - Tape and Reel (Alt: 1462043-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1452 / $2.4220 | Buy Now |
DISTI #
655-1462043-1
|
Mouser Electronics | Low Signal Relays - PCB 2A, 3VAC 2 Form A(NO) PCB MNT RoHS: Compliant | 0 |
|
$2.3500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1700 | Buy Now |
DISTI #
AMP1462043-1
|
Heilind Electronics | IME01GR=140MW 3V 2NO | Americas - 0 in Stock |
|
$2.4265 / $2.5595 | Buy Now |
|
Onlinecomponents.com | IME01GR=IM RELAY 140mW 3V 2NO RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
DISTI #
AMP1462043-1
|
Interstate Connecting Components | IME01GR=140MW 3V 2NO | 0 |
|
$2.4265 / $2.5595 | Buy Now |
|
Master Electronics | IME01GR=IM RELAY 140mW 3V 2NO RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462043-1
TE Connectivity
IME01GR=140MW 3V 2NO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 140 mW | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |