-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 1 Form C, SPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1047
|
Newark | Hf326=75Ohm70Mw12V Bist 1Coil Rohs Compliant: Yes |Axicom Te Connectivity 1462050-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $12.2600 | Buy Now |
DISTI #
59Y8124
|
Newark | Hf326=75Ohm70Mw12V Bist 1Coil |Axicom Te Connectivity 1462050-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
41-1462050-9CT-ND
|
DigiKey | RELAY RF SPDT 2A 12V Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$13.9799 / $20.2900 | Buy Now |
DISTI #
1462050-9
|
Avnet Americas | Electromechanical Relay SPDT 2A 12VDC 2.057KOhm Surface Mount - Bulk (Alt: 1462050-9) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5374 / $12.6806 | Buy Now |
|
Future Electronics | HF3 Series 2 A SPDT 12 VDC 1 Coil Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Container: Box | 0Box |
|
$12.4400 | Buy Now |
DISTI #
AMP1462050-9
|
Heilind Electronics | HF326=75OHM70MW12V BIST 1COIL | Americas - 0 in Stock |
|
$13.7777 / $14.8376 | Buy Now |
|
Onlinecomponents.com | HF326=75OHM70MW12V BIST 1COIL RoHS: Compliant |
234 In Stock |
|
$14.4800 / $15.8000 | Buy Now |
DISTI #
1462050-9
|
TTI | High Frequency / RF Relays HF326=75OHM70MW12V BIST 1COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$14.5600 | Buy Now |
DISTI #
AMP1462050-9
|
Interstate Connecting Components | HF326=75OHM70MW12V BIST 1COIL | 0 |
|
$13.7777 / $14.8376 | Buy Now |
DISTI #
TE Connectivity 1462050-9
|
PEI Genesis | RF Relay, 1 Form C, SPDT, La | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462050-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462050-9
TE Connectivity
RF Relay, 1 Form C, SPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | -9 V | |
Coil Resistance | 2057 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 600 Vrms | |
End Contact Material | NICKEL | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -80 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TR | |
Physical Dimension | 14.6 X 7.2 X 9.1 | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.05 |