-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HF351=50OHM140MW 3V MONO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6792
|
Newark | Signal Relay, Spdt, 3Vdc, 2A, Smd, Coil Voltage:3Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Hf3 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1462051-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.6300 / $15.5500 | Buy Now |
DISTI #
75AC5191
|
Newark | Hf351=50Ohm140Mw 3V Mono |Amp Te Connectivity 1462051-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 | Buy Now |
DISTI #
PB1102CT-ND
|
DigiKey | RELAY RF SPDT 2A 3V Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2557 In Stock |
|
$9.6364 / $14.9500 | Buy Now |
DISTI #
1462051-1
|
Avnet Americas | Electromechanical Relay SPDT 2A 3VDC 64Ohm Surface Mount - Bulk (Alt: 1462051-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7644 / $9.3436 | Buy Now |
|
Future Electronics | HF3 Series 2 A SPDT 12 VDC 1 Coil Non Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$9.1700 | Buy Now |
DISTI #
AMP1462051-1
|
Heilind Electronics | HF351=50OHM140MW 3V MONO | Americas - 0 in Stock |
|
$10.1520 / $10.9330 | Buy Now |
|
Onlinecomponents.com | HF351=50OHM140MW 3V MONO RoHS: Compliant |
1600 On Order |
|
$9.2100 / $10.1800 | Buy Now |
DISTI #
1462051-1
|
TTI | High Frequency / RF Relays HF351=50OHM140MW 3V MONO RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$9.0400 / $9.3100 | Buy Now |
DISTI #
AMP1462051-1
|
Interstate Connecting Components | HF351=50OHM140MW 3V MONO | 0 |
|
$10.1520 / $10.9330 | Buy Now |
DISTI #
000000000002311616
|
Sager | High Frequency / RF Relays HF351=50OHM140MW 3V MONO Min Qty: 400 | 0 |
|
$9.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462051-1
TE Connectivity
HF351=50OHM140MW 3V MONO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 64 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE | |
Body Breadth | 7.2 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(AC)-Max | 3 V | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 600 Vrms | |
End Contact Material | NICKEL | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -80 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TR | |
Physical Dimension | 14.6 X 7.2 X 9.1 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.05 |