Part Details for 1462110020 by Weidmüller Interface GmbH & Co. KG
Overview of 1462110020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1462110020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1462110020-ND
|
DigiKey | PAC-S1500-HE20-V3-2M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$288.9300 | Buy Now |
DISTI #
1462110020
|
Avnet Americas | Cable Assembly PVC LiYY 2m 40 Positon PLC Front Connector to 20 Position Ribbon Connector - Bulk (Alt: 1462110020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$178.5046 / $211.4592 | Buy Now |
DISTI #
470-1462110020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S1500-HE20-V3-2M RoHS: Compliant | 0 |
|
$185.8300 / $208.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.3700 / $199.1000 | Buy Now |