There are no models available for this part yet.
Overview of 1462110060 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1462110060 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1462110060-ND
|
DigiKey | PAC-S1500-HE20-V3-6M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$310.7000 | Buy Now | |
DISTI #
1462110060
|
Avnet Americas | Cable Assembly PVC LiYY 6m 40 Positon PLC Front Connector to 20 Position Ribbon Connector - Bulk (Alt: 1462110060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.3090 / $228.9968 | Buy Now | |
DISTI #
470-1462110060
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S1500-HE20-V3-6M RoHS: Compliant | 0 |
|
$201.2400 / $225.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.7400 / $215.6100 | Buy Now |